28187 | |
---|---|
DigiKey Part Number | 431-2490-ND |
Manufacturer | |
Manufacturer Product Number | 28187 |
Description | BLADE SET ASSORTED W/CASE 32PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex, Hex Socket, Phillips, Slotted, Square, Torx® TR (Security) Blade Set 32 Pieces |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Blade Set | |
Tip Type | Hex, Hex Socket, Phillips, Slotted, Square, Torx® TR (Security) | |
Includes | Canvas Pouch, Handle | |
Features | ESD Safe, Soft Grip | |
Weight | 3.7 lbs (1.7 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,478.29000 | ¥2,478.29 |
10 | ¥2,444.75500 | ¥24,447.55 |
25 | ¥2,305.84240 | ¥57,646.06 |