Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bit Set | |
Tip Type | Pentalobe, Phillips, Slotted | |
Includes | Bit Holder, Handle | |
Features | Bit Storage, ESD Safe, Free Turning Cap | |
Weight | 0.17 lb (77.11 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥234.94000 | ¥234.94 |
10 | ¥231.81800 | ¥2,318.18 |
25 | ¥218.64440 | ¥5,466.11 |