Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Bit Holder | |
Tip Type | Hex Socket | |
Tip Size | - | |
Drive Size | 1/4" | |
Length - Overall | 2.36" (60.0mm) | |
Features | Quick Release | |
Quantity | 1 | |
Weight | 0.06 lb (27.22 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.22000 | ¥87.22 |
10 | ¥84.80500 | ¥848.05 |
25 | ¥79.98480 | ¥1,999.62 |