76897 | |
---|---|
DigiKey Part Number | 76897-ND |
Manufacturer | |
Manufacturer Product Number | 76897 |
Description | BIT SET ASSORTED W/CASE 28PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex, Phillips, PoziDriv®, Square, Torx® Bit Set 28 Pieces |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bit Set | |
Tip Type | Hex, Phillips, PoziDriv®, Square, Torx® | |
Includes | Bit Holder, Metal Case | |
Features | Impact Resistant, Non-Magnetic | |
Weight | 0.25 lb (113.4 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3 | ¥415.45333 | ¥1,246.36 |