Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Handle, Torque | |
Tip Type | - | |
Tip Size | - | |
Drive Size | - | |
Length - Overall | 5.24" ~ 5.43" (133.0mm ~ 138.0mm) | |
Features | 10 ~ 50 in-lbs (1.1 ~ 5.7Nm) Torque, Ergonomic, Soft Grip | |
Quantity | 1 | |
Weight | 0.59 lb (267.62 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,171.79000 | ¥1,171.79 |