Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 2.5mm | |
Length - Overall | - | |
Features | Black Finish, Ergonomic, Soft Grip | |
Weight | 0.06 lb (27.22 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.85000 | ¥41.85 |