Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 2mm | |
Length - Overall | - | |
Features | Black Finish, Ergonomic, Soft Grip | |
Weight | 0.06 lb (27.22 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.50000 | ¥41.50 |
10 | ¥39.92700 | ¥399.27 |
25 | ¥37.65720 | ¥941.43 |