Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 3mm | |
Length - Overall | - | |
Features | Black Finish, Ergonomic, Soft Grip | |
Weight | 0.07 lb (31.75 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.25000 | ¥46.25 |