Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle, Torque | |
Tip Type | - | |
Tip Size | - | |
Drive Size | - | |
Length - Overall | 5.10" (129.5mm) | |
Features | 4.4 in-lbs (0.5Nm) Torque | |
Quantity | 1 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥415.45000 | ¥415.45 |
10 | ¥409.78000 | ¥4,097.80 |
25 | ¥386.49600 | ¥9,662.40 |