Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Handle, Torque | |
Tip Type | - | |
Tip Size | - | |
Drive Size | - | |
Length - Overall | 4.80" ~ 5.00" (122.0mm ~ 127.0mm) | |
Features | 3.5 ~ 8.8 in-lbs (0.4 ~ 1.0Nm) Torque, Ergonomic, Includes C of C, Soft Grip | |
Quantity | 1 | |
Weight | 0.35 lb (158.76 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,003.59000 | ¥1,003.59 |
10 | ¥990.09400 | ¥9,900.94 |
25 | ¥933.84400 | ¥23,346.10 |