Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Blade, Holder | |
Length - Overall | 4.00" (103.00mm) | |
Features | Insulated to 1000V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.39000 | ¥114.39 |