Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bit, Blade Set | |
Tip Type | Phillips, Slotted, Square | |
Includes | - | |
Features | Black Tip, Insulated to 1000V | |
Weight | 0.14 lb (63.5 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥352.58000 | ¥352.58 |