Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Hex | |
Includes | - | |
Features | Chrome Finish, Ergonomic, Free Turning Cap | |
Weight | 0.32 lb (145.15 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥275.30000 | ¥275.30 |