Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Hex | |
Size | 1.27mm | |
Length - Blade | 1.57" (40.0mm) | |
Length - Overall | 4.70" (120.0mm) | |
Features | Chrome Finish, Ergonomic, Free Turning Cap | |
Weight | 0.02 lb (9.07 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.99000 | ¥34.99 |