913913 | |
---|---|
DigiKey Part Number | 281-913913-ND |
Manufacturer | |
Manufacturer Product Number | 913913 |
Description | DIN RAIL 35MMX7.5MM SLOTTED 2" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Din Rail 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted 2.000" (50.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 2.000" (50.80mm) | |
Thickness | 0.039" (1.00mm) | |
Material | - | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.30000 | ¥32.30 |
5 | ¥30.69000 | ¥153.45 |
10 | ¥29.87300 | ¥298.73 |
25 | ¥29.06720 | ¥726.68 |
50 | ¥28.25980 | ¥1,412.99 |
100 | ¥26.64450 | ¥2,664.45 |
250 | ¥25.02964 | ¥6,257.41 |
500 | ¥24.22218 | ¥12,111.09 |
1,000 | ¥23.41482 | ¥23,414.82 |