NRA2-1/2 | |
---|---|
DigiKey Part Number | 2041-NRA2-1/2-ND |
Manufacturer | |
Manufacturer Product Number | NRA2-1/2 |
Description | DIN RAIL SLOTTED ALUMINUM 2.5" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Din Rail C Section Slotted Aluminum 2.500" (63.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | C Section | |
Slotted/Unslotted | Slotted | |
Size | - | |
Length | 2.500" (63.50mm) | |
Thickness | - | |
Material | Aluminum | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.92000 | ¥130.92 |
5 | ¥127.40000 | ¥637.00 |
10 | ¥123.86300 | ¥1,238.63 |
25 | ¥116.78640 | ¥2,919.66 |
50 | ¥113.24640 | ¥5,662.32 |
100 | ¥106.16830 | ¥10,616.83 |
250 | ¥99.09088 | ¥24,772.72 |
500 | ¥95.55180 | ¥47,775.90 |