9019170000 | |
---|---|
DigiKey Part Number | 281-3355-ND |
Manufacturer | |
Manufacturer Product Number | 9019170000 |
Description | CONN FERRULE DIN 14AWG BLU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 14 AWG (2.50mm²) | |
Length - Overall | 18.00mm | |
Length - Pin | 12.00mm | |
Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.58400 | ¥15.84 |
25 | ¥1.40240 | ¥35.06 |
50 | ¥1.30860 | ¥65.43 |
100 | ¥1.21590 | ¥121.59 |
250 | ¥1.07548 | ¥268.87 |
500 | ¥1.02886 | ¥514.43 |
1,000 | ¥0.84183 | ¥841.83 |
2,500 | ¥0.77166 | ¥1,929.15 |