8813170000

DigiKey Part Number
281-6704-ND
Manufacturer
Manufacturer Product Number
8813170000
Description
CABLE CAT7 8COND 26AWG 1=100M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat7 Cable Green 26 AWG Foil, Braid 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
7/26
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.264" (6.71mm)
Shield Type
Foil, Braid
Length
328.1' (100.0m)
Jacket Color
Green
Ratings
-
Features
-
Voltage
700 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0197" (0.500mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Aluminum; Copper, Bare
Shield Coverage
100%
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,032.29000¥4,032.29
3¥3,730.40333¥11,191.21
5¥3,601.02400¥18,005.12
7¥3,514.77429¥24,603.42
10¥3,428.52800¥34,285.28
25¥3,212.89560¥80,322.39
Manufacturers Standard Package