1936620000 | |
---|---|
DigiKey Part Number | 281-5986-ND |
Manufacturer | |
Manufacturer Product Number | 1936620000 |
Description | TERM BLK SCREW CLAMP 1POS GREEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Green, Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Bolt/Screw Clamp - Wire Entry 90° to Panel | |
Rear Panel Wire Connection | Bolt/Screw Clamp - Wire Entry Parallel to Panel | |
Width | 0.319" (8.10mm) | |
Panel Thickness | 0.098 ~ 0.236" (2.5 ~ 6.0mm) | |
Positions Per Level | 1 | |
Panel Mount Type | 2 Piece | |
Pitch | - | |
Wire Gauge | 10-30 AWG | |
Color | Green, Yellow | |
Features | - | |
Number of Levels | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.44000 | ¥59.44 |
10 | ¥45.27500 | ¥452.75 |
25 | ¥42.40720 | ¥1,060.18 |
50 | ¥37.69640 | ¥1,884.82 |
100 | ¥36.87630 | ¥3,687.63 |
250 | ¥34.00840 | ¥8,502.10 |
500 | ¥30.73034 | ¥15,365.17 |
1,000 | ¥27.24761 | ¥27,247.61 |