1412410000 | |
---|---|
DigiKey Part Number | 281-6783-2-ND - Tape & Reel (TR) 281-6783-1-ND - Cut Tape (CT) 281-6783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1412410000 |
Description | PCB TERMINAL 3.5MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1412410000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 14-28 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥18.15200 | ¥181.52 |
25 | ¥16.82360 | ¥420.59 |
50 | ¥15.12580 | ¥756.29 |
100 | ¥14.75630 | ¥1,475.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
320 | ¥12.91172 | ¥4,131.75 |
640 | ¥11.80506 | ¥7,555.24 |
960 | ¥10.69831 | ¥10,270.38 |
1,600 | ¥9.96049 | ¥15,936.78 |
3,200 | ¥9.59157 | ¥30,693.02 |
8,000 | ¥9.22267 | ¥73,781.36 |