0502860000 | |
---|---|
DigiKey Part Number | 281-4171-ND |
Manufacturer | |
Manufacturer Product Number | 0502860000 |
Description | CONN TERM BLK BUSBAR SUP GRN/YLW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector BusBar Support For Shielded Cables |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | BusBar Support | |
Number of Positions | - | |
For Use With/Related Products | Shielded Cables | |
Color | Green, Yellow |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥13.69400 | ¥136.94 |
25 | ¥12.17040 | ¥304.26 |
50 | ¥11.56100 | ¥578.05 |
100 | ¥10.95190 | ¥1,095.19 |
250 | ¥9.73552 | ¥2,433.88 |
500 | ¥9.12684 | ¥4,563.42 |
1,000 | ¥8.51841 | ¥8,518.41 |
5,000 | ¥8.21421 | ¥41,071.05 |