1720750000 | |
---|---|
DigiKey Part Number | 1720750000-ND |
Manufacturer | |
Manufacturer Product Number | 1720750000 |
Description | TERM BLK BUS BAR 5POS 5.1MM BG |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Beige Bus Bar - Side 5.1mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Bus Bar - Side | |
Mounting Type | DIN Rail | |
Number of Positions | 5 | |
Number of Levels | 3; 1 Grounded | |
Terminal - Width | 5.1mm | |
Termination Style | Special Clamp, Push-In Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 400 V | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Housing Color | Beige | |
Length | 3.740" (95.00mm) | |
Height (Max) | 1.909" (48.50mm) | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm | |
Operating Temperature | -50°C ~ 120°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥49.74000 | ¥2,487.00 |