0502880000 | |
---|---|
DigiKey Part Number | 0502880000-ND |
Manufacturer | |
Manufacturer Product Number | 0502880000 |
Description | CONN TERM BLK BUSBAR SUP BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector BusBar Support For Shielded Cables |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | BusBar Support | |
Number of Positions | - | |
For Use With/Related Products | Shielded Cables | |
Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |
10 | ¥13.65300 | ¥136.53 |
25 | ¥12.13720 | ¥303.43 |
50 | ¥11.52980 | ¥576.49 |
100 | ¥10.92230 | ¥1,092.23 |
250 | ¥9.70892 | ¥2,427.23 |
500 | ¥9.10204 | ¥4,551.02 |
1,000 | ¥8.49526 | ¥8,495.26 |
5,000 | ¥8.19183 | ¥40,959.15 |