1319270000 | |
---|---|
DigiKey Part Number | 281-4438-ND |
Manufacturer | |
Manufacturer Product Number | 1319270000 |
Description | SCS 24VDC P2SIL3DSES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC - Max | |
Features | Lighted Indicator | |
Termination Style | Screw Terminal | |
Must Operate Voltage | 17 VDC | |
Must Release Voltage | 12.5 VDC | |
Operate Time | 5.5 ms | |
Release Time | 4 ms | |
Operating Temperature | -25°C ~ 50°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Coil Current | 35 mA | |
Coil Power | 840mW | |
Coil Resistance | 685.7 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,510.40000 | ¥1,510.40 |
10 | ¥1,421.56200 | ¥14,215.62 |
25 | ¥1,332.71280 | ¥33,317.82 |
50 | ¥1,243.86760 | ¥62,193.38 |