2702382 | |
---|---|
DigiKey Part Number | 277-2702382-ND |
Manufacturer | |
Manufacturer Product Number | 2702382 |
Description | PSR-MC82-5NO-1NC-1DO-24DC-SC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 6PST-5NO/1NC (5 Form A, 1 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Features | Diode, Lighted Indicator | |
Termination Style | Screw Terminal | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | - | |
Operate Time | 50 ms | |
Release Time | 25 ms | |
Operating Temperature | -20°C ~ 60°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Current | 80 mA | |
Coil Power | 1.92W | |
Coil Resistance | 300 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,175.80000 | ¥1,175.80 |