2963802 | |
---|---|
DigiKey Part Number | 277-2983-ND |
Manufacturer | |
Manufacturer Product Number | 2963802 |
Description | RELAY SAFETY SPST X 4 6A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 2963802 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VAC/DC | |
Contact Form | SPST-NO (1 Form A) x 4 | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 65 ms | |
Release Time | 45 ms | |
Operating Temperature | -20°C ~ 55°C | |
Contact Material | Silver Tin Oxide (AgSnO), Gold (Au) | |
Coil Current | 140 mA | |
Coil Power | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,652.34000 | ¥1,652.34 |
10 | ¥1,520.14500 | ¥15,201.45 |
50 | ¥1,404.47980 | ¥70,223.99 |