WNSC2D08650Q | |
---|---|
DigiKey Part Number | 1740-WNSC2D08650Q-ND |
Manufacturer | |
Manufacturer Product Number | WNSC2D08650Q |
Description | DIODE SIL CARB 650V 8A TO220AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 8 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 650 V | |
Capacitance @ Vr, F | 260pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.70000 | ¥19.70 |
50 | ¥15.82020 | ¥791.01 |
100 | ¥13.01580 | ¥1,301.58 |
500 | ¥11.01378 | ¥5,506.89 |
1,000 | ¥9.34497 | ¥9,344.97 |
2,000 | ¥8.87772 | ¥17,755.44 |