WNSC2D06650DJ | |
---|---|
DigiKey Part Number | 1740-WNSC2D06650DJTR-ND - Tape & Reel (TR) 1740-WNSC2D06650DJCT-ND - Cut Tape (CT) 1740-WNSC2D06650DJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WNSC2D06650DJ |
Description | DIODE SIL CARBIDE 650V 6A DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 6A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 6 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 650 V | |
Capacitance @ Vr, F | 198pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.28608 | ¥15,715.20 |
5,000 | ¥6.04977 | ¥30,248.85 |
12,500 | ¥5.84949 | ¥73,118.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.96000 | ¥13.96 |
10 | ¥11.57600 | ¥115.76 |
100 | ¥9.21630 | ¥921.63 |
500 | ¥7.79850 | ¥3,899.25 |
1,000 | ¥6.61694 | ¥6,616.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.61000 | ¥20.61 |
10 | ¥13.27500 | ¥132.75 |
100 | ¥9.08250 | ¥908.25 |
500 | ¥7.28342 | ¥3,641.71 |
1,000 | ¥6.70413 | ¥6,704.13 |