BYC10-600PQ | |
---|---|
DigiKey Part Number | 1740-1248-ND |
Manufacturer | |
Manufacturer Product Number | BYC10-600PQ |
Description | DIODE GEN PURP 600V 10A TO220AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 10A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 19 ns | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥3.32007 | ¥19,920.42 |