FES8JT-E3/45 | |
---|---|
DigiKey Part Number | FES8JT-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | FES8JT-E3/45 |
Description | DIODE GEN PURP 600V 8A TO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | FES8JT-E3/45 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
50 | ¥8.06360 | ¥403.18 |
100 | ¥6.39050 | ¥639.05 |
500 | ¥5.41682 | ¥2,708.41 |
1,000 | ¥4.41252 | ¥4,412.52 |
2,000 | ¥4.15388 | ¥8,307.76 |
5,000 | ¥3.95607 | ¥19,780.35 |
10,000 | ¥3.77348 | ¥37,734.80 |