BT152X-800R,127 | |
---|---|
DigiKey Part Number | 1740-1082-ND |
Manufacturer | |
Manufacturer Product Number | BT152X-800R,127 |
Description | SCR 800V 20A TO220-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 20 A Standard Recovery Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 800 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 32 mA | |
Voltage - On State (Vtm) (Max) | 1.75 V | |
Current - On State (It (AV)) (Max) | 13 A | |
Current - On State (It (RMS)) (Max) | 20 A | |
Current - Hold (Ih) (Max) | 60 mA | |
Current - Off State (Max) | 1 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 200A, 220A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | TO-220F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
50 | ¥8.45940 | ¥422.97 |
100 | ¥6.70410 | ¥670.41 |
500 | ¥5.68250 | ¥2,841.25 |
1,000 | ¥4.62893 | ¥4,628.93 |
2,000 | ¥4.35760 | ¥8,715.20 |
5,000 | ¥4.15009 | ¥20,750.45 |
10,000 | ¥3.95855 | ¥39,585.50 |