RFANT1005040A1T | |
---|---|
DigiKey Part Number | 1292-RFANT1005040A1TTR-ND - Tape & Reel (TR) 1292-RFANT1005040A1TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RFANT1005040A1T |
Description | RF ANT 2.4GHZ ISM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz ISM Chip RF Antenna 2.4GHz ~ 2.5GHz 1dBi Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2.6 | |
Return Loss | -7dB | |
Gain | 1dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.015" (0.37mm) | |
Applications | ISM |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥3.52800 | ¥35.28 |
25 | ¥3.23040 | ¥80.76 |
100 | ¥2.40410 | ¥240.41 |
250 | ¥2.17868 | ¥544.67 |
500 | ¥1.80310 | ¥901.55 |
1,000 | ¥1.35237 | ¥1,352.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.00421 | ¥4,016.84 |