SPIRLED-9680 | |
---|---|
DigiKey Part Number | 345-SPIRLED-9680-ND |
Manufacturer | |
Manufacturer Product Number | SPIRLED-9680 |
Description | SPIR LED HEAT SINK 96MM DIA 80H |
Customer Reference | |
Detailed Description | SPIRLED Round LED Modules Heat Sink |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Sink | |
For Use With/Related Products | LED Modules | |
Shape | Round | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥275.44000 | ¥275.44 |
10 | ¥259.24100 | ¥2,592.41 |
25 | ¥243.03640 | ¥6,075.91 |
50 | ¥226.83360 | ¥11,341.68 |
100 | ¥218.73220 | ¥21,873.22 |
300 | ¥206.58030 | ¥61,974.09 |