PINLED-4830 | |
---|---|
DigiKey Part Number | 345-PINLED-4830-ND |
Manufacturer | |
Manufacturer Product Number | PINLED-4830 |
Description | PIN LED HEAT SINK 48MM DIA 30H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PINLED Round LED Modules Heat Sink |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Sink | |
For Use With/Related Products | LED Modules | |
Shape | Round | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥66.49892 | ¥33,249.46 |