FLOWLED-3820 | |
---|---|
DigiKey Part Number | 345-FLOWLED-3820-ND |
Manufacturer | |
Manufacturer Product Number | FLOWLED-3820 |
Description | FLOW LED HEAT SINK 38MM DIA 20H |
Customer Reference | |
Detailed Description | FLOWLED Round LED Modules Heat Sink |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Sink | |
For Use With/Related Products | LED Modules | |
Shape | Round | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.07000 | ¥45.07 |
10 | ¥43.87300 | ¥438.73 |
25 | ¥42.68760 | ¥1,067.19 |
50 | ¥40.31500 | ¥2,015.75 |
100 | ¥37.94410 | ¥3,794.41 |
300 | ¥35.57227 | ¥10,671.68 |
500 | ¥34.38660 | ¥17,193.30 |
1,000 | ¥30.82929 | ¥30,829.29 |