DUALLED-5880 | |
---|---|
DigiKey Part Number | 345-1875-ND |
Manufacturer | |
Manufacturer Product Number | DUALLED-5880 |
Description | LED FAN HEAT SINK 58X80MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | DUAL LED Round LED Modules Heat Sink |
Datasheet | Datasheet |
EDA/CAD Models | DUALLED-5880 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Sink | |
For Use With/Related Products | LED Modules | |
Shape | Round | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.47000 | ¥184.47 |
10 | ¥174.22800 | ¥1,742.28 |
100 | ¥143.48280 | ¥14,348.28 |