CDM-14-3018-90-36-DW01 | |
---|---|
DigiKey Part Number | 1214-1562-ND |
Manufacturer | |
Manufacturer Product Number | CDM-14-3018-90-36-DW01 |
Description | LED MOD CDM WARM WHT RECT 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module CDM, Human Centric (HCL) White, Warm Rectangle |
Datasheet | Datasheet |
EDA/CAD Models | CDM-14-3018-90-36-DW01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 1800K ~ 3000K | |
Wavelength | - | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 1850lm (Typ) | |
Current - Test | 600mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 35.5V | |
Lumens/Watt @ Current - Test | 87 lm/W | |
Current - Max | 800mA | |
CRI (Color Rendering Index) | 97 | |
Viewing Angle | 130° | |
Features | Dimming - Warm | |
Size / Dimension | 24.00mm L x 20.00mm W | |
Height | 1.58mm | |
Light Emitting Surface (LES) | 15.50mm Dia | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.18000 | ¥106.18 |
30 | ¥77.00700 | ¥2,310.21 |
90 | ¥63.63256 | ¥5,726.93 |
450 | ¥55.72924 | ¥25,078.16 |
960 | ¥52.68948 | ¥50,581.90 |