SKV585811-AL | |
---|---|
DigiKey Part Number | 345-2031-ND |
Manufacturer | |
Manufacturer Product Number | SKV585811-AL |
Description | ALUMINUM HEATSINK 57.9X59X11MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Skived |
Datasheet | Datasheet |
EDA/CAD Models | SKV585811-AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Skived | |
Package Cooled | - | |
Attachment Method | Push Pin | |
Shape | Rectangular, Fins | |
Length | 2.323" (59.00mm) | |
Width | 2.280" (57.91mm) | |
Diameter | - | |
Fin Height | 0.433" (11.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 8.40°C/W | |
Material | ||
Material Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥60.57235 | ¥12,114.47 |