BV1LB028FPJ-CE1 | |
---|---|
DigiKey Part Number | 846-BV1LB028FPJ-CE1TR-ND - Tape & Reel (TR) 846-BV1LB028FPJ-CE1CT-ND - Cut Tape (CT) 846-BV1LB028FPJ-CE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BV1LB028FPJ-CE1 |
Description | BV1LB028FPJ-C IS AN AUTOMOTIVE 1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 40A TO-252-J3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 40A | |
Rds On (Typ) | 28mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252-J3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.09000 | ¥17.09 |
10 | ¥15.37000 | ¥153.70 |
25 | ¥14.53040 | ¥363.26 |
100 | ¥12.59370 | ¥1,259.37 |
250 | ¥11.94796 | ¥2,986.99 |
500 | ¥11.37038 | ¥5,685.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥10.98062 | ¥21,961.24 |