658-25ABT4E | |
---|---|
DigiKey Part Number | 345-1103-ND |
Manufacturer | |
Manufacturer Product Number | 658-25ABT4E |
Description | HEATSINK CPU 28MM SQ BLK W/TAPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum 2.0W @ 40°C Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 658-25ABT4E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Adhesive | |
Shape | Square, Pin Fins | |
Length | 1.100" (27.94mm) | |
Width | 1.100" (27.94mm) | |
Diameter | - | |
Fin Height | 0.250" (6.35mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 40°C | |
Thermal Resistance @ Forced Air Flow | 5.00°C/W @ 500 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.75000 | ¥27.75 |
10 | ¥27.00200 | ¥270.02 |
25 | ¥26.26800 | ¥656.70 |
50 | ¥24.81000 | ¥1,240.50 |
100 | ¥23.35030 | ¥2,335.03 |
250 | ¥21.89064 | ¥5,472.66 |
500 | ¥21.16094 | ¥10,580.47 |
1,400 | ¥18.97186 | ¥26,560.60 |