G040169000 | |
---|---|
DigiKey Part Number | 1601-G040169000-ND |
Manufacturer | |
Manufacturer Product Number | G040169000 |
Description | PINHOLE 1.0 MM, 25 MM MOUNTED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Pinhole | |
Length | 10mm | |
Outer Diameter | 25mm | |
Inner Diameter | - | |
Boreholes | - | |
Adjustment Range | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥484.57000 | ¥484.57 |