127725 | |
---|---|
DigiKey Part Number | 345-127725-ND |
Manufacturer | |
Manufacturer Product Number | 127725 |
Description | 7.00" WIDE X 12" FLATBACK HEATSI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 7.000" (177.80mm) | |
Diameter | - | |
Fin Height | 0.360" (9.14mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.67°C/W | |
Material | ||
Material Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥206.15000 | ¥206.15 |
10 | ¥194.67100 | ¥1,946.71 |
25 | ¥183.21640 | ¥4,580.41 |
50 | ¥171.76720 | ¥8,588.36 |
100 | ¥160.31530 | ¥16,031.53 |
250 | ¥148.86444 | ¥37,216.11 |
500 | ¥146.00168 | ¥73,000.84 |