873-903/VE00-0500 | |
---|---|
DigiKey Part Number | 2946-873-903/VE00-0500-ND |
Manufacturer | |
Manufacturer Product Number | 873-903/VE00-0500 |
Description | PUSHWIRE SPLICE 3POS YELLOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Push In 12-16 AWG Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 3 | |
Termination | Push In | |
Wire Gauge | 12-16 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Yellow |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.79000 | ¥19.79 |
10 | ¥17.22400 | ¥172.24 |
25 | ¥16.49200 | ¥412.30 |
50 | ¥16.12560 | ¥806.28 |
100 | ¥15.39340 | ¥1,539.34 |
250 | ¥13.92712 | ¥3,481.78 |
500 | ¥12.82766 | ¥6,413.83 |
1,000 | ¥10.99506 | ¥10,995.06 |
2,500 | ¥10.26206 | ¥25,655.15 |