873-902/VE00-0500 | |
---|---|
DigiKey Part Number | 2946-873-902/VE00-0500-ND |
Manufacturer | |
Manufacturer Product Number | 873-902/VE00-0500 |
Description | PUSHWIRE SPLICE 2POS YELLOW 500 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle, Push-In Board to Cable/Wire Push In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Push-In | |
Number of Positions | 2 | |
Mounting Type | Panel Mount | |
Termination | Push In | |
Pitch | - | |
Fastening Type | - | |
Features | - | |
Housing Color | Yellow | |
Wire Gauge | 12-18 AWG | |
Contact Material | Copper | |
Contact Finish | - | |
Housing Material | - | |
Operating Temperature | 105°C | |
Voltage Rating | 600V | |
Current Rating (Amps) | 6A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.68000 | ¥15.68 |
10 | ¥13.67800 | ¥136.78 |
25 | ¥13.09640 | ¥327.41 |
50 | ¥12.80560 | ¥640.28 |
100 | ¥12.22360 | ¥1,222.36 |
250 | ¥11.05960 | ¥2,764.90 |
500 | ¥10.18656 | ¥5,093.28 |
1,000 | ¥8.73137 | ¥8,731.37 |
2,500 | ¥8.14928 | ¥20,373.20 |