873-902/VE00-5000 | |
---|---|
DigiKey Part Number | 2946-873-902/VE00-5000-ND |
Manufacturer | |
Manufacturer Product Number | 873-902/VE00-5000 |
Description | PUSHWIRE SPLICE 2POS YELLOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Push In 12-18 AWG Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Push In | |
Wire Gauge | 12-18 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Yellow |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.86000 | ¥14.86 |
10 | ¥12.92200 | ¥129.22 |
25 | ¥12.37040 | ¥309.26 |
50 | ¥12.09460 | ¥604.73 |
100 | ¥11.54460 | ¥1,154.46 |
250 | ¥10.44516 | ¥2,611.29 |
500 | ¥9.62074 | ¥4,810.37 |
1,000 | ¥8.24626 | ¥8,246.26 |
2,500 | ¥7.69653 | ¥19,241.33 |