224-201 | |
---|---|
DigiKey Part Number | 2946-224-201-ND |
Manufacturer | |
Manufacturer Product Number | 224-201 |
Description | POWER SUPPLY CONNECTOR; 2,50 MM; |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Push In 16-20 AWG Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Push In | |
Wire Gauge | 16-20 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
50 | ¥9.09980 | ¥454.99 |
100 | ¥8.70320 | ¥870.32 |
1,000 | ¥6.32968 | ¥6,329.68 |
5,000 | ¥5.53850 | ¥27,692.50 |
10,000 | ¥5.26157 | ¥52,615.70 |