706-7753/304-100 | |
---|---|
DigiKey Part Number | 2946-706-7753/304-100-ND |
Manufacturer | |
Manufacturer Product Number | 706-7753/304-100 |
Description | SYSTEM CABLE; FOR WAGO-I/O-SYSTE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 3.28' (1.00m) | |
Features | - | |
Color | - | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥844.46000 | ¥844.46 |
10 | ¥774.90700 | ¥7,749.07 |
25 | ¥745.10200 | ¥18,627.55 |
50 | ¥720.26580 | ¥36,013.29 |
100 | ¥680.52630 | ¥68,052.63 |