2004-410 | |
---|---|
DigiKey Part Number | 2946-2004-410-ND |
Manufacturer | |
Manufacturer Product Number | 2004-410 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | TOPJOB®S Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.33000 | ¥71.33 |
10 | ¥64.50700 | ¥645.07 |
25 | ¥60.93680 | ¥1,523.42 |
50 | ¥59.45080 | ¥2,972.54 |
100 | ¥56.47870 | ¥5,647.87 |
250 | ¥50.53328 | ¥12,633.32 |
500 | ¥47.56090 | ¥23,780.45 |
1,000 | ¥41.61575 | ¥41,615.75 |