2006-405 | |
---|---|
DigiKey Part Number | 2946-2006-405-ND |
Manufacturer | |
Manufacturer Product Number | 2006-405 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 5 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | TOPJOB®S Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.42000 | ¥44.42 |
10 | ¥40.31800 | ¥403.18 |
25 | ¥38.18560 | ¥954.64 |
50 | ¥37.29880 | ¥1,864.94 |
100 | ¥35.52220 | ¥3,552.22 |
250 | ¥31.08232 | ¥7,770.58 |
500 | ¥30.19418 | ¥15,097.09 |
1,000 | ¥25.75383 | ¥25,753.83 |
2,500 | ¥23.97769 | ¥59,944.22 |