2006-404 | |
---|---|
DigiKey Part Number | 2946-2006-404-ND |
Manufacturer | |
Manufacturer Product Number | 2006-404 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 4 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | TOPJOB®S Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.50000 | ¥33.50 |
25 | ¥28.77360 | ¥719.34 |
100 | ¥26.76640 | ¥2,676.64 |
1,000 | ¥19.40552 | ¥19,405.52 |